47 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CC81A476ME44L

DigiKey Part Number
490-GRM31CC81A476ME44LTR-ND - Tape & Reel (TR)
490-GRM31CC81A476ME44LCT-ND - Cut Tape (CT)
490-GRM31CC81A476ME44LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CC81A476ME44L
Description
CAP CER 47UF 10V X6S 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CC81A476ME44L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,252
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.07000$7.07
10$4.43100$44.31
50$3.44160$172.08
100$3.12830$312.83
500$2.61936$1,309.68
1,000$2.47845$2,478.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.40352$4,807.04
4,000$2.23491$8,939.64
6,000$2.17837$13,070.22
10,000$2.11569$21,156.90
14,000$2.07905$29,106.70
20,000$2.04379$40,875.80
Manufacturers Standard Package