
GRM31CC72A475ME11K | |
---|---|
DigiKey Part Number | 490-GRM31CC72A475ME11KTR-ND - Tape & Reel (TR) 490-GRM31CC72A475ME11KCT-ND - Cut Tape (CT) 490-GRM31CC72A475ME11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC72A475ME11K |
Description | CAP CER 4.7UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC72A475ME11K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.44000 | $34.40 |
50 | $2.61760 | $130.88 |
100 | $2.32370 | $232.37 |
500 | $1.94076 | $970.38 |
1,000 | $1.80921 | $1,809.21 |
2,500 | $1.67041 | $4,176.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.59868 | $9,592.08 |
12,000 | $1.53193 | $18,383.16 |