Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CC71C226ME11K

DigiKey Part Number
490-GRM31CC71C226ME11KTR-ND - Tape & Reel (TR)
490-GRM31CC71C226ME11KCT-ND - Cut Tape (CT)
490-GRM31CC71C226ME11KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CC71C226ME11K
Description
CAP CER 22UF 16V X7S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CC71C226ME11K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.42000$6.42
10$4.03400$40.34
50$3.08040$154.02
100$2.65070$265.07
500$2.11596$1,057.98
1,000$2.09513$2,095.13
2,500$2.01269$5,031.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.84935$11,096.10
12,000$1.82971$21,956.52
18,000$1.81814$32,726.52
30,000$1.77574$53,272.20
42,000$1.75096$73,540.32
Manufacturers Standard Package