
GRM31C5C2J103JWA3L | |
---|---|
DigiKey Part Number | 490-GRM31C5C2J103JWA3LTR-ND - Tape & Reel (TR) 490-GRM31C5C2J103JWA3LCT-ND - Cut Tape (CT) 490-GRM31C5C2J103JWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2J103JWA3L |
Description | CAP CER 10000PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2J103JWA3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.66000 | $26.60 |
50 | $1.99700 | $99.85 |
100 | $1.79410 | $179.41 |
500 | $1.45186 | $725.93 |
1,000 | $1.34603 | $1,346.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.28420 | $2,568.40 |
4,000 | $1.21114 | $4,844.56 |
6,000 | $1.14652 | $6,879.12 |
10,000 | $1.08128 | $10,812.80 |
14,000 | $1.07797 | $15,091.58 |
20,000 | $1.07472 | $21,494.40 |
24,000 | $1.07315 | $25,755.60 |
48,000 | $1.04030 | $49,934.40 |
50,000 | $1.03837 | $51,918.50 |