GRM31C5C1H623JA01K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.97400
Datasheet
0.062 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C5C1H623JA01K

DigiKey Part Number
490-17690-2-ND - Tape & Reel (TR)
490-17690-1-ND - Cut Tape (CT)
490-17690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31C5C1H623JA01K
Description
CAP CER 0.062UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.062 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C1H623JA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.20300$22.03
50$1.63780$81.89
100$1.46260$146.26
500$1.16812$584.06
1,000$1.07735$1,077.35
2,500$0.98152$2,453.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.88439$5,306.34
12,000$0.84053$10,086.36
18,000$0.81857$14,734.26
30,000$0.79423$23,826.90
42,000$0.77999$32,759.58
60,000$0.76630$45,978.00
Manufacturers Standard Package