
GRM31BR72J222KW01L | |
---|---|
DigiKey Part Number | 490-3508-2-ND - Tape & Reel (TR) 490-3508-1-ND - Cut Tape (CT) 490-3508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR72J222KW01L |
Description | CAP CER 2200PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR72J222KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.41400 | $24.14 |
50 | $1.74740 | $87.37 |
100 | $1.42300 | $142.30 |
500 | $1.30342 | $651.71 |
1,000 | $1.20579 | $1,205.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.90622 | $2,718.66 |
6,000 | $0.89032 | $5,341.92 |
9,000 | $0.87803 | $7,902.27 |
15,000 | $0.85253 | $12,787.95 |
21,000 | $0.85001 | $17,850.21 |
30,000 | $0.82219 | $24,665.70 |
36,000 | $0.82102 | $29,556.72 |