
GRM31BR72J152KW01L | |
|---|---|
DigiKey Part Number | 490-3507-2-ND - Tape & Reel (TR) 490-3507-1-ND - Cut Tape (CT) 490-3507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR72J152KW01L |
Description | CAP CER 1500PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR72J152KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.93200 | $19.32 |
| 50 | $1.42400 | $71.20 |
| 100 | $1.26780 | $126.78 |
| 500 | $1.00500 | $502.50 |
| 1,000 | $0.92410 | $924.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80064 | $2,401.92 |
| 6,000 | $0.75317 | $4,519.02 |
| 9,000 | $0.72939 | $6,564.51 |
| 15,000 | $0.70305 | $10,545.75 |
| 21,000 | $0.68765 | $14,440.65 |
| 30,000 | $0.67284 | $20,185.20 |

