
GRM31B7U2J332JW31L | |
---|---|
DigiKey Part Number | 490-GRM31B7U2J332JW31LTR-ND - Tape & Reel (TR) 490-GRM31B7U2J332JW31LCT-ND - Cut Tape (CT) 490-GRM31B7U2J332JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31B7U2J332JW31L |
Description | CAP CER 3300PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B7U2J332JW31L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.53500 | $15.35 |
50 | $1.12000 | $56.00 |
100 | $0.99270 | $99.27 |
500 | $0.84410 | $422.05 |
1,000 | $0.71354 | $713.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66342 | $1,990.26 |
6,000 | $0.60452 | $3,627.12 |
9,000 | $0.57075 | $5,136.75 |
15,000 | $0.56179 | $8,426.85 |
21,000 | $0.54865 | $11,521.65 |
30,000 | $0.53602 | $16,080.60 |
36,000 | $0.53003 | $19,081.08 |
72,000 | $0.51563 | $37,125.36 |
75,000 | $0.50880 | $38,160.00 |