GRM31B7U2J272JW31K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.73207
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.57769
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.67125
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31B7U2J272JW31K

DigiKey Part Number
490-GRM31B7U2J272JW31KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31B7U2J272JW31K
Description
CAP CER 2700PF 630V U2J 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.72043$7,204.30
Manufacturers Standard Package