
GRM31B5C3A681JWA1L | |
---|---|
DigiKey Part Number | 490-GRM31B5C3A681JWA1LTR-ND - Tape & Reel (TR) 490-GRM31B5C3A681JWA1LCT-ND - Cut Tape (CT) 490-GRM31B5C3A681JWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31B5C3A681JWA1L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B5C3A681JWA1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.57700 | $15.77 |
50 | $1.15620 | $57.81 |
100 | $1.02640 | $102.64 |
500 | $0.80714 | $403.57 |
1,000 | $0.73956 | $739.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66931 | $2,007.93 |
6,000 | $0.62769 | $3,766.14 |
9,000 | $0.60686 | $5,461.74 |
15,000 | $0.58377 | $8,756.55 |
21,000 | $0.57027 | $11,975.67 |
30,000 | $0.55729 | $16,718.70 |
36,000 | $0.55114 | $19,841.04 |
72,000 | $0.53042 | $38,190.24 |
75,000 | $0.52932 | $39,699.00 |