Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31B5C3A681JWA1L

DigiKey Part Number
490-GRM31B5C3A681JWA1LTR-ND - Tape & Reel (TR)
490-GRM31B5C3A681JWA1LCT-ND - Cut Tape (CT)
490-GRM31B5C3A681JWA1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31B5C3A681JWA1L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31B5C3A681JWA1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,485
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.57700$15.77
50$1.15620$57.81
100$1.02640$102.64
500$0.80714$403.57
1,000$0.73956$739.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.66931$2,007.93
6,000$0.62769$3,766.14
9,000$0.60686$5,461.74
15,000$0.58377$8,756.55
21,000$0.57027$11,975.67
30,000$0.55729$16,718.70
36,000$0.55114$19,841.04
72,000$0.53042$38,190.24
75,000$0.52932$39,699.00
Manufacturers Standard Package