
GRM31AR72J103KW01D | |
---|---|
DigiKey Part Number | 490-16627-2-ND - Tape & Reel (TR) 490-16627-1-ND - Cut Tape (CT) 490-16627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31AR72J103KW01D |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31AR72J103KW01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.20100 | $22.01 |
50 | $1.46160 | $73.08 |
100 | $1.10360 | $110.36 |
500 | $0.98400 | $492.00 |
1,000 | $0.91167 | $911.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.69855 | $2,794.20 |