Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A7U3A470JW31D

DigiKey Part Number
490-4299-2-ND - Tape & Reel (TR)
490-4299-1-ND - Cut Tape (CT)
490-4299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A7U3A470JW31D
Description
CAP CER 47PF 1KV U2J 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A7U3A470JW31D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,959
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.64200$16.42
50$1.16920$58.46
100$0.94750$94.75
500$0.81684$408.42
1,000$0.77216$772.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.63662$2,546.48
8,000$0.56294$4,503.52
12,000$0.55619$6,674.28
20,000$0.55339$11,067.80
28,000$0.53475$14,973.00
40,000$0.53313$21,325.20
48,000$0.51968$24,944.64
Manufacturers Standard Package