
GRM31A7U3A331JW31D | |
---|---|
DigiKey Part Number | 490-4304-2-ND - Tape & Reel (TR) 490-4304-1-ND - Cut Tape (CT) 490-4304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3A331JW31D |
Description | CAP CER 330PF 1KV U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3A331JW31D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.55200 | $15.52 |
50 | $1.13320 | $56.66 |
100 | $1.00580 | $100.58 |
500 | $0.90550 | $452.75 |
1,000 | $0.72372 | $723.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61080 | $2,443.20 |
8,000 | $0.50298 | $4,023.84 |
12,000 | $0.49644 | $5,957.28 |
20,000 | $0.49387 | $9,877.40 |