
GRM31A7U3A221JW31D | |
|---|---|
DigiKey Part Number | 490-4303-2-ND - Tape & Reel (TR) 490-4303-1-ND - Cut Tape (CT) 490-4303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3A221JW31D |
Description | CAP CER 220PF 1KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3A221JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.75900 | $17.59 |
| 50 | $1.28920 | $64.46 |
| 100 | $1.14610 | $114.61 |
| 500 | $0.90388 | $451.94 |
| 1,000 | $0.82922 | $829.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52505 | $2,100.20 |
| 8,000 | $0.49226 | $3,938.08 |
| 12,000 | $0.47585 | $5,710.20 |
| 20,000 | $0.45765 | $9,153.00 |
| 28,000 | $0.44702 | $12,516.56 |
| 40,000 | $0.43679 | $17,471.60 |

