Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A7U2J331JW31D

DigiKey Part Number
490-4293-2-ND - Tape & Reel (TR)
490-4293-1-ND - Cut Tape (CT)
490-4293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A7U2J331JW31D
Description
CAP CER 330PF 630V U2J 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A7U2J331JW31D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,805
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.24000$12.40
50$0.89820$44.91
100$0.79240$79.24
500$0.61500$307.50
1,000$0.56024$560.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.46417$1,856.68
8,000$0.44293$3,543.44
12,000$0.43234$5,188.08
20,000$0.42400$8,480.00
28,000$0.41394$11,590.32
40,000$0.40425$16,170.00
48,000$0.39967$19,184.16
96,000$0.38872$37,317.12
100,000$0.38339$38,339.00
Manufacturers Standard Package