
GRM31A5C3A820JW01D | |
---|---|
DigiKey Part Number | 490-11631-2-ND - Tape & Reel (TR) 490-11631-1-ND - Cut Tape (CT) 490-11631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A820JW01D |
Description | CAP CER 82PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A820JW01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.60100 | $16.01 |
50 | $1.17260 | $58.63 |
100 | $1.04120 | $104.12 |
500 | $0.81962 | $409.81 |
1,000 | $0.75131 | $751.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.65384 | $2,615.36 |
8,000 | $0.61002 | $4,880.16 |
12,000 | $0.60344 | $7,241.28 |
20,000 | $0.58189 | $11,637.80 |
28,000 | $0.56442 | $15,803.76 |
40,000 | $0.55717 | $22,286.80 |
48,000 | $0.55142 | $26,468.16 |
96,000 | $0.53208 | $51,079.68 |
100,000 | $0.53106 | $53,106.00 |