150 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C3A151FW01D

DigiKey Part Number
490-GRM31A5C3A151FW01DTR-ND - Tape & Reel (TR)
490-GRM31A5C3A151FW01DCT-ND - Cut Tape (CT)
490-GRM31A5C3A151FW01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A5C3A151FW01D
Description
CAP CER 150PF 1000V C0G 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C3A151FW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,551
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$2.60600$26.06
50$2.01100$100.55
100$1.81860$181.86
500$1.49384$746.92
1,000$1.47798$1,477.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.17876$4,715.04
8,000$1.17023$9,361.84
12,000$1.16581$13,989.72
20,000$1.16078$23,215.60
28,000$1.15776$32,417.28
40,000$1.15479$46,191.60
48,000$1.15336$55,361.28
Manufacturers Standard Package