
GRM31A5C2J560JW01D | |
---|---|
DigiKey Part Number | 490-16832-2-ND - Tape & Reel (TR) 490-16832-1-ND - Cut Tape (CT) 490-16832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J560JW01D |
Description | CAP CER 56PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J560JW01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.33000 | $13.30 |
50 | $0.96720 | $48.36 |
100 | $0.85560 | $85.56 |
500 | $0.66624 | $333.12 |
1,000 | $0.60802 | $608.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51596 | $2,063.84 |
8,000 | $0.49012 | $3,920.96 |
12,000 | $0.48151 | $5,778.12 |
20,000 | $0.46317 | $9,263.40 |
28,000 | $0.45245 | $12,668.60 |
40,000 | $0.44214 | $17,685.60 |
48,000 | $0.43725 | $20,988.00 |
96,000 | $0.42868 | $41,153.28 |