
GRM31A5C2J391JW01D | |
---|---|
DigiKey Part Number | 490-11625-2-ND - Tape & Reel (TR) 490-11625-1-ND - Cut Tape (CT) 490-11625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J391JW01D |
Description | CAP CER 390PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J391JW01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.41200 | $14.12 |
50 | $1.02480 | $51.24 |
100 | $0.90730 | $90.73 |
500 | $0.70910 | $354.55 |
1,000 | $0.64801 | $648.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.56750 | $2,270.00 |
8,000 | $0.53279 | $4,262.32 |
12,000 | $0.51541 | $6,184.92 |
20,000 | $0.49616 | $9,923.20 |
28,000 | $0.48490 | $13,577.20 |
40,000 | $0.47407 | $18,962.80 |
48,000 | $0.46894 | $22,509.12 |
96,000 | $0.45166 | $43,359.36 |
100,000 | $0.45075 | $45,075.00 |