
GRT31CR61H106KE01K | |
|---|---|
DigiKey Part Number | 490-GRT31CR61H106KE01KTR-ND - Tape & Reel (TR) 490-GRT31CR61H106KE01KCT-ND - Cut Tape (CT) 490-GRT31CR61H106KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61H106KE01K |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61H106KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.21200 | $22.12 |
| 50 | $1.64440 | $82.22 |
| 100 | $1.47160 | $147.16 |
| 500 | $1.24572 | $622.86 |
| 1,000 | $1.08820 | $1,088.20 |
| 2,500 | $1.03844 | $2,596.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.03279 | $6,196.74 |
| 12,000 | $0.99986 | $11,998.32 |
| 18,000 | $0.83141 | $14,965.38 |
| 30,000 | $0.81710 | $24,513.00 |

