Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C2J121JW01D

DigiKey Part Number
490-14828-2-ND - Tape & Reel (TR)
490-14828-1-ND - Cut Tape (CT)
490-14828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A5C2J121JW01D
Description
CAP CER 120PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C2J121JW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,779
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.13000$3.13
10$1.79500$17.95
50$1.17720$58.86
100$0.90630$90.63
500$0.79242$396.21
1,000$0.77414$774.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.69865$2,794.60
8,000$0.66731$5,338.48
12,000$0.65593$7,871.16
20,000$0.65274$13,054.80
28,000$0.64233$17,985.24
40,000$0.64046$25,618.40
48,000$0.63956$30,698.88
96,000$0.63645$61,099.20
100,000$0.63628$63,628.00
Manufacturers Standard Package