
GRM31A5C2J100JW01D | |
---|---|
DigiKey Part Number | 490-11620-2-ND - Tape & Reel (TR) 490-11620-1-ND - Cut Tape (CT) 490-11620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J100JW01D |
Description | CAP CER 10PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J100JW01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.42100 | $14.21 |
50 | $1.03620 | $51.81 |
100 | $0.91720 | $91.72 |
500 | $0.71698 | $358.49 |
1,000 | $0.65532 | $655.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57418 | $2,296.72 |
8,000 | $0.52011 | $4,160.88 |
12,000 | $0.49644 | $5,957.28 |
20,000 | $0.49387 | $9,877.40 |
28,000 | $0.44989 | $12,596.92 |
40,000 | $0.44848 | $17,939.20 |
48,000 | $0.42665 | $20,479.20 |
96,000 | $0.42439 | $40,741.44 |
100,000 | $0.42426 | $42,426.00 |