
GRM319R72A102KA01D | |
|---|---|
DigiKey Part Number | 490-13374-2-ND - Tape & Reel (TR) 490-13374-1-ND - Cut Tape (CT) 490-13374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R72A102KA01D |
Description | CAP CER 1000PF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R72A102KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11800 | $11.18 |
| 50 | $0.80080 | $40.04 |
| 100 | $0.70380 | $70.38 |
| 500 | $0.54146 | $270.73 |
| 1,000 | $0.49148 | $491.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40458 | $1,618.32 |
| 8,000 | $0.37754 | $3,020.32 |
| 12,000 | $0.36401 | $4,368.12 |
| 20,000 | $0.34902 | $6,980.40 |
| 28,000 | $0.34025 | $9,527.00 |
| 40,000 | $0.33182 | $13,272.80 |

