0.27 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R71H274KA01D

DigiKey Part Number
490-1777-2-ND - Tape & Reel (TR)
490-1777-1-ND - Cut Tape (CT)
490-1777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R71H274KA01D
Description
CAP CER 0.27UF 50V X7R 1206
Customer Reference
Detailed Description
0.27 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R71H274KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,160
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.29400$22.94
50$1.70680$85.34
100$1.52670$152.67
500$1.22220$611.10
1,000$1.12815$1,128.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.95900$3,836.00
8,000$0.90814$7,265.12
12,000$0.88266$10,591.92
20,000$0.85443$17,088.60
28,000$0.83793$23,462.04
40,000$0.82205$32,882.00
Manufacturers Standard Package