
GRM319R71H224KA01D | |
|---|---|
DigiKey Part Number | 490-1776-2-ND - Tape & Reel (TR) 490-1776-1-ND - Cut Tape (CT) 490-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R71H224KA01D |
Description | CAP CER 0.22UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R71H224KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C224K5RACTU | KEMET | 89,043 | 399-C1206C224K5RACTUCT-ND | $2.14000 | Direct |
| CL31B224KBFNFNE | Samsung Electro-Mechanics | 48,111 | 1276-3129-1-ND | $1.32000 | Direct |
| CL31B224KBFNNNE | Samsung Electro-Mechanics | 131,720 | 1276-1106-1-ND | $0.82000 | Direct |
| CL31B224KBFNNNF | Samsung Electro-Mechanics | 0 | CL31B224KBFNNNF-ND | $0.10379 | Direct |
| KGM31MR71H224KL | KYOCERA AVX | 14,980 | 478-KGM31MR71H224KLCT-ND | $3.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.79200 | $17.92 |
| 50 | $1.31380 | $65.69 |
| 100 | $1.16830 | $116.83 |
| 500 | $0.92278 | $461.39 |
| 1,000 | $0.84698 | $846.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.71239 | $2,849.56 |
| 8,000 | $0.67139 | $5,371.12 |
| 12,000 | $0.65086 | $7,810.32 |
| 20,000 | $0.62810 | $12,562.00 |
| 28,000 | $0.61480 | $17,214.40 |
| 40,000 | $0.60200 | $24,080.00 |

