
GRM319R71E474KA01D | |
|---|---|
DigiKey Part Number | 490-1784-2-ND - Tape & Reel (TR) 490-1784-1-ND - Cut Tape (CT) 490-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R71E474KA01D |
Description | CAP CER 0.47UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R71E474KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.43400 | $24.34 |
| 50 | $1.82180 | $91.09 |
| 100 | $1.63280 | $163.28 |
| 500 | $1.31494 | $657.47 |
| 1,000 | $1.21670 | $1,216.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.01581 | $4,063.24 |
| 8,000 | $1.00824 | $8,065.92 |
| 12,000 | $1.00432 | $12,051.84 |
| 20,000 | $0.97613 | $19,522.60 |
| 28,000 | $0.95802 | $26,824.56 |
| 40,000 | $0.94059 | $37,623.60 |

