
GRM319R61A225KA01D | |
|---|---|
DigiKey Part Number | 490-1815-2-ND - Tape & Reel (TR) 490-1815-1-ND - Cut Tape (CT) 490-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R61A225KA01D |
Description | CAP CER 2.2UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61A225KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.51300 | $15.13 |
| 50 | $1.10000 | $55.00 |
| 100 | $0.97420 | $97.42 |
| 500 | $0.76196 | $380.98 |
| 1,000 | $0.69653 | $696.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58147 | $2,325.88 |
| 8,000 | $0.54612 | $4,368.96 |
| 12,000 | $0.52843 | $6,341.16 |
| 20,000 | $0.50882 | $10,176.40 |
| 28,000 | $0.49735 | $13,925.80 |
| 40,000 | $0.48633 | $19,453.20 |

