
GRM3195C2A683JA01D | |
|---|---|
DigiKey Part Number | 490-GRM3195C2A683JA01DTR-ND - Tape & Reel (TR) 490-GRM3195C2A683JA01DCT-ND - Cut Tape (CT) 490-GRM3195C2A683JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A683JA01D |
Description | CAP CER 68000PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A683JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.60320 | $80.16 |
| 100 | $1.43140 | $143.14 |
| 500 | $1.14214 | $571.07 |
| 1,000 | $1.05285 | $1,052.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.89275 | $3,571.00 |
| 8,000 | $0.84445 | $6,755.60 |
| 12,000 | $0.82026 | $9,843.12 |
| 20,000 | $0.79345 | $15,869.00 |
| 28,000 | $0.77778 | $21,777.84 |
| 40,000 | $0.76270 | $30,508.00 |

