Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C2A332JA01D

DigiKey Part Number
490-3351-2-ND - Tape & Reel (TR)
490-3351-1-ND - Cut Tape (CT)
490-3351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C2A332JA01D
Description
CAP CER 3300PF 100V C0G/NP0 1206
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C2A332JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,937
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.35700$23.57
50$1.76200$88.10
100$1.57820$157.82
500$1.26860$634.30
1,000$1.17302$1,173.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.05037$4,201.48
8,000$0.99608$7,968.64
12,000$0.96888$11,626.56
20,000$0.93875$18,775.00
28,000$0.92113$25,791.64
40,000$0.90418$36,167.20
48,000$0.89615$43,015.20
Manufacturers Standard Package