7500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C2A752JA01D

DigiKey Part Number
490-6493-2-ND - Tape & Reel (TR)
490-6493-1-ND - Cut Tape (CT)
490-6493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C2A752JA01D
Description
CAP CER 7500PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C2A752JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,585
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.94800$19.48
50$1.44040$72.02
100$1.28260$128.26
500$1.01750$508.75
1,000$0.93585$935.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.78929$3,157.16
8,000$0.74512$5,960.96
12,000$0.72299$8,675.88
20,000$0.69847$13,969.40
28,000$0.68414$19,155.92
40,000$0.67035$26,814.00
Manufacturers Standard Package