
GRM3195C2A103JA01D | |
|---|---|
DigiKey Part Number | 490-6490-2-ND - Tape & Reel (TR) 490-6490-1-ND - Cut Tape (CT) 490-6490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A103JA01D |
Description | CAP CER 10000PF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A103JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.85800 | $18.58 |
| 50 | $1.36800 | $68.40 |
| 100 | $1.21760 | $121.76 |
| 500 | $0.96340 | $481.70 |
| 1,000 | $0.88496 | $884.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74559 | $2,982.36 |
| 8,000 | $0.70321 | $5,625.68 |
| 12,000 | $0.68197 | $8,183.64 |
| 20,000 | $0.65846 | $13,169.20 |
| 28,000 | $0.64471 | $18,051.88 |
| 40,000 | $0.63148 | $25,259.20 |

