
GRM3195C1H473JA05D | |
|---|---|
DigiKey Part Number | 490-GRM3195C1H473JA05DTR-ND - Tape & Reel (TR) 490-GRM3195C1H473JA05DCT-ND - Cut Tape (CT) 490-GRM3195C1H473JA05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H473JA05D |
Description | CAP CER 0.047UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H473JA05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.85000 | $18.50 |
| 50 | $1.36320 | $68.16 |
| 100 | $1.21270 | $121.27 |
| 500 | $0.95962 | $479.81 |
| 1,000 | $0.88143 | $881.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74244 | $2,969.76 |
| 8,000 | $0.70021 | $5,601.68 |
| 12,000 | $0.67904 | $8,148.48 |
| 20,000 | $0.65559 | $13,111.80 |
| 28,000 | $0.64188 | $17,972.64 |
| 40,000 | $0.62870 | $25,148.00 |

