Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C1H113JA01D

DigiKey Part Number
490-1755-2-ND - Tape & Reel (TR)
490-1755-1-ND - Cut Tape (CT)
490-1755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C1H113JA01D
Description
CAP CER 0.011UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.011 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C1H113JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,565
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.58900$15.89
50$1.16240$58.12
100$1.01990$101.99
500$0.81086$405.43
1,000$0.74294$742.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.69896$2,795.84
8,000$0.61550$4,924.00
12,000$0.59183$7,101.96
20,000$0.57482$11,496.40
28,000$0.50635$14,177.80
40,000$0.50480$20,192.00
48,000$0.49558$23,787.84
Manufacturers Standard Package