
GRM21BZ71C106KE15L | |
---|---|
DigiKey Part Number | 490-GRM21BZ71C106KE15LTR-ND - Tape & Reel (TR) 490-GRM21BZ71C106KE15LCT-ND - Cut Tape (CT) 490-GRM21BZ71C106KE15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BZ71C106KE15L |
Description | CAP CER 10UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.40400 | $14.04 |
50 | $1.02140 | $51.07 |
100 | $0.90320 | $90.32 |
500 | $0.70582 | $352.91 |
1,000 | $0.64489 | $644.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.53533 | $1,605.99 |
6,000 | $0.51759 | $3,105.54 |
9,000 | $0.50229 | $4,520.61 |
15,000 | $0.49954 | $7,493.10 |
21,000 | $0.49192 | $10,330.32 |
30,000 | $0.48022 | $14,406.60 |
36,000 | $0.47468 | $17,088.48 |
72,000 | $0.45973 | $33,100.56 |
75,000 | $0.45503 | $34,127.25 |