
GRM21BZ70J226ME44K | |
---|---|
DigiKey Part Number | 490-GRM21BZ70J226ME44KTR-ND - Tape & Reel (TR) 490-GRM21BZ70J226ME44KCT-ND - Cut Tape (CT) 490-GRM21BZ70J226ME44KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BZ70J226ME44K |
Description | CAP CER 22UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.54400 | $15.44 |
50 | $1.12980 | $56.49 |
100 | $1.00170 | $100.17 |
500 | $0.75508 | $377.54 |
1,000 | $0.72076 | $720.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.57864 | $5,786.40 |
20,000 | $0.55650 | $11,130.00 |
30,000 | $0.54193 | $16,257.90 |
50,000 | $0.52578 | $26,289.00 |
70,000 | $0.52352 | $36,646.40 |