
GRM21BR72H103KW09L | |
|---|---|
DigiKey Part Number | 490-16318-2-ND - Tape & Reel (TR) 490-16318-1-ND - Cut Tape (CT) 490-16318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72H103KW09L |
Description | CAP CER 10000PF 500V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72H103KW09L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KKX7RBBB103 | YAGEO | 902 | 311-3580-1-ND | $1.56000 | Direct |
| C0805V103KBRACTU | KEMET | 41,946 | 399-C0805V103KBRACTUCT-ND | $3.95000 | Upgrade |
| 0805B103K501CT | Walsin Technology Corporation | 0 | 1292-0805B103K501CTTR-ND | $0.08989 | Parametric Equivalent |
| 0805J5000103KXR | Knowles Syfer | 0 | 0805J5000103KXR-ND | $1.79880 | Parametric Equivalent |
| 0805J5000103KXT | Knowles Syfer | 5,992 | 1608-0805J5000103KXTCT-ND | $6.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.43900 | $14.39 |
| 50 | $1.04420 | $52.21 |
| 100 | $0.92330 | $92.33 |
| 500 | $0.72054 | $360.27 |
| 1,000 | $0.65788 | $657.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56405 | $1,692.15 |
| 6,000 | $0.52737 | $3,164.22 |
| 9,000 | $0.50900 | $4,581.00 |
| 15,000 | $0.48865 | $7,329.75 |
| 21,000 | $0.47675 | $10,011.75 |
| 30,000 | $0.46531 | $13,959.30 |

