
GRM21BR72E103KW03L | |
|---|---|
DigiKey Part Number | 490-3534-2-ND - Tape & Reel (TR) 490-3534-1-ND - Cut Tape (CT) 490-3534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72E103KW03L |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72E103KW03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.37100 | $13.71 |
| 50 | $0.91380 | $45.69 |
| 100 | $0.75960 | $75.96 |
| 500 | $0.62738 | $313.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52329 | $1,569.87 |
| 6,000 | $0.47585 | $2,855.10 |
| 9,000 | $0.47356 | $4,262.04 |
| 15,000 | $0.47093 | $7,063.95 |
| 21,000 | $0.46936 | $9,856.56 |
| 30,000 | $0.46781 | $14,034.30 |
| 36,000 | $0.46707 | $16,814.52 |
| 72,000 | $0.46449 | $33,443.28 |

