
GRM21BR72A474KA73L | |
|---|---|
DigiKey Part Number | 490-3326-2-ND - Tape & Reel (TR) 490-3326-1-ND - Cut Tape (CT) 490-3326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72A474KA73L |
Description | CAP CER 0.47UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72A474KA73L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.89100 | $18.91 |
| 50 | $1.39440 | $69.72 |
| 100 | $1.24140 | $124.14 |
| 500 | $0.98346 | $491.73 |
| 1,000 | $0.90379 | $903.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78249 | $2,347.47 |
| 6,000 | $0.73580 | $4,414.80 |
| 9,000 | $0.71242 | $6,411.78 |
| 15,000 | $0.68652 | $10,297.80 |
| 21,000 | $0.67137 | $14,098.77 |
| 30,000 | $0.65680 | $19,704.00 |

