
GRM21BR72A473KA01L | |
---|---|
DigiKey Part Number | 490-3325-2-ND - Tape & Reel (TR) 490-3325-1-ND - Cut Tape (CT) 490-3325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72A473KA01L |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72A473KA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69800 | $6.98 |
50 | $0.49100 | $24.55 |
100 | $0.42700 | $42.70 |
500 | $0.32106 | $160.53 |
1,000 | $0.28829 | $288.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25298 | $758.94 |
6,000 | $0.23293 | $1,397.58 |
9,000 | $0.21877 | $1,968.93 |
15,000 | $0.20876 | $3,131.40 |
21,000 | $0.20527 | $4,310.67 |
30,000 | $0.19857 | $5,957.10 |
36,000 | $0.19606 | $7,058.16 |
72,000 | $0.18609 | $13,398.48 |
75,000 | $0.18556 | $13,917.00 |