Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR72A104KAC4K

DigiKey Part Number
490-GRM21BR72A104KAC4KTR-ND - Tape & Reel (TR)
490-GRM21BR72A104KAC4KCT-ND - Cut Tape (CT)
490-GRM21BR72A104KAC4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR72A104KAC4K
Description
CAP CER 0.1UF 100V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR72A104KAC4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,610
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28900$12.89
50$0.93120$46.56
100$0.82190$82.19
500$0.63142$315.71
1,000$0.58265$582.65
2,500$0.52324$1,308.10
5,000$0.48742$2,437.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.46749$4,674.90
20,000$0.43004$8,600.80
30,000$0.42414$12,724.20
50,000$0.41628$20,814.00
70,000$0.40826$28,578.20
100,000$0.40054$40,054.00
120,000$0.39688$47,625.60
Manufacturers Standard Package