
GRM21BR72A103KA01L | |
|---|---|
DigiKey Part Number | 490-1652-2-ND - Tape & Reel (TR) 490-1652-1-ND - Cut Tape (CT) 490-1652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72A103KA01L |
Description | CAP CER 10000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72A103KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.79700 | $7.97 |
| 50 | $0.56080 | $28.04 |
| 100 | $0.49000 | $49.00 |
| 500 | $0.36980 | $184.90 |
| 1,000 | $0.33272 | $332.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27898 | $836.94 |
| 6,000 | $0.25736 | $1,544.16 |
| 9,000 | $0.24654 | $2,218.86 |
| 15,000 | $0.23456 | $3,518.40 |
| 21,000 | $0.22755 | $4,778.55 |
| 30,000 | $0.22082 | $6,624.60 |

