
GRM21BR71H474KA88K | |
|---|---|
DigiKey Part Number | 490-8319-2-ND - Tape & Reel (TR) 490-8319-1-ND - Cut Tape (CT) 490-8319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71H474KA88K |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71H474KA88K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.00300 | $10.03 |
| 50 | $0.67220 | $33.61 |
| 100 | $0.48540 | $48.54 |
| 500 | $0.33548 | $167.74 |
| 1,000 | $0.31369 | $313.69 |
| 2,500 | $0.29208 | $730.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25987 | $2,598.70 |
| 20,000 | $0.25774 | $5,154.80 |
| 30,000 | $0.25664 | $7,699.20 |
| 50,000 | $0.25539 | $12,769.50 |
| 70,000 | $0.25464 | $17,824.80 |
| 100,000 | $0.25390 | $25,390.00 |
| 120,000 | $0.25354 | $30,424.80 |

