Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71E564KA88L

DigiKey Part Number
490-10752-2-ND - Tape & Reel (TR)
490-10752-1-ND - Cut Tape (CT)
490-10752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71E564KA88L
Description
CAP CER 0.56UF 25V X7R 0805
Customer Reference
Detailed Description
0.56 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71E564KA88L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,748
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.93800$19.38
50$1.43360$71.68
100$1.25960$125.96
500$1.01636$508.18
1,000$0.93564$935.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.83736$2,512.08
6,000$0.78768$4,726.08
9,000$0.72453$6,520.77
15,000$0.70810$10,621.50
21,000$0.70593$14,824.53
30,000$0.69110$20,733.00
36,000$0.69008$24,842.88
72,000$0.68685$49,453.20
75,000$0.68554$51,415.50
Manufacturers Standard Package