
GRM21BR71E334KA01L | |
|---|---|
DigiKey Part Number | 490-1677-2-ND - Tape & Reel (TR) 490-1677-1-ND - Cut Tape (CT) 490-1677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71E334KA01L |
Description | CAP CER 0.33UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71E334KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.98100 | $19.81 |
| 50 | $1.46340 | $73.17 |
| 100 | $1.30390 | $130.39 |
| 500 | $1.03558 | $517.79 |
| 1,000 | $0.95271 | $952.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82615 | $2,478.45 |
| 6,000 | $0.77758 | $4,665.48 |
| 9,000 | $0.75325 | $6,779.25 |
| 15,000 | $0.72630 | $10,894.50 |
| 21,000 | $0.71054 | $14,921.34 |
| 30,000 | $0.69538 | $20,861.40 |

