
GRM21BR71E225KE11L | |
|---|---|
DigiKey Part Number | 490-14467-2-ND - Tape & Reel (TR) 490-14467-1-ND - Cut Tape (CT) 490-14467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71E225KE11L |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71E225KE11L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74800 | $7.48 |
| 50 | $0.52940 | $26.47 |
| 100 | $0.46120 | $46.12 |
| 500 | $0.34694 | $173.47 |
| 1,000 | $0.31184 | $311.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26090 | $782.70 |
| 6,000 | $0.24036 | $1,442.16 |
| 9,000 | $0.23007 | $2,070.63 |
| 15,000 | $0.21869 | $3,280.35 |
| 21,000 | $0.21203 | $4,452.63 |
| 30,000 | $0.20563 | $6,168.90 |

