
GRM21BR71E155KA88L | |
|---|---|
DigiKey Part Number | 490-3330-2-ND - Tape & Reel (TR) 490-3330-1-ND - Cut Tape (CT) 490-3330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71E155KA88L |
Description | CAP CER 1.5UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71E155KA88L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.31800 | $23.18 |
| 50 | $1.72320 | $86.16 |
| 100 | $1.54150 | $154.15 |
| 500 | $1.23438 | $617.19 |
| 1,000 | $1.13975 | $1,139.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99357 | $2,980.71 |
| 6,000 | $0.93801 | $5,628.06 |
| 9,000 | $0.91018 | $8,191.62 |
| 15,000 | $0.87934 | $13,190.10 |
| 21,000 | $0.86131 | $18,087.51 |
| 30,000 | $0.84397 | $25,319.10 |

