
GRM21BR71C155KA01L | |
|---|---|
DigiKey Part Number | 490-14823-2-ND - Tape & Reel (TR) 490-14823-1-ND - Cut Tape (CT) 490-14823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71C155KA01L |
Description | CAP CER 1.5UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71C155KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.86600 | $18.66 |
| 50 | $1.37800 | $68.90 |
| 100 | $1.22750 | $122.75 |
| 500 | $0.97424 | $487.12 |
| 1,000 | $0.89606 | $896.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81560 | $2,446.80 |
| 6,000 | $0.76748 | $4,604.88 |
| 9,000 | $0.74337 | $6,690.33 |
| 15,000 | $0.71667 | $10,750.05 |
| 21,000 | $0.70106 | $14,722.26 |
| 30,000 | $0.68604 | $20,581.20 |

