
GRM21BR71A106MA73L | |
|---|---|
DigiKey Part Number | 490-10517-2-ND - Tape & Reel (TR) 490-10517-1-ND - Cut Tape (CT) 490-10517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71A106MA73L |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71A106MA73L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51800 | $5.18 |
| 50 | $0.35840 | $17.92 |
| 100 | $0.30910 | $30.91 |
| 500 | $0.22790 | $113.95 |
| 1,000 | $0.20282 | $202.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16720 | $501.60 |
| 6,000 | $0.15261 | $915.66 |
| 9,000 | $0.14531 | $1,307.79 |
| 15,000 | $0.13724 | $2,058.60 |
| 21,000 | $0.13252 | $2,782.92 |
| 30,000 | $0.12798 | $3,839.40 |

