1 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71A105MA01L

DigiKey Part Number
490-GRM21BR71A105MA01LTR-ND - Tape & Reel (TR)
490-GRM21BR71A105MA01LCT-ND - Cut Tape (CT)
490-GRM21BR71A105MA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71A105MA01L
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71A105MA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,895
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.54300$5.43
50$0.37820$18.91
100$0.32800$32.80
500$0.24236$121.18
1,000$0.21606$216.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17849$535.47
6,000$0.16314$978.84
9,000$0.15547$1,399.23
15,000$0.14697$2,204.55
21,000$0.14200$2,982.00
30,000$0.13723$4,116.90
Manufacturers Standard Package